Toolcraft 194638 Phillips Countersunk Screws DIN 965 4.8 Steel M4x8mm Pk 100

Standard range
Order Code:

51-3247

Brand: Toolcraft MPN: 194638 EAN-13: 4016138346619
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched in 4 days

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Machine screw
Screw Head Style Countersunk head
Driver Type Phillips
Fastener Material Galvanised steel grade 4.8
Thread Length 8mm
Thread Size M4
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot