Toolcraft Hexagonal Cylinder Head Screws DIN 912 Polyamide M5 x 20mm Pack Of 10

Standard range
Order Code:

51-3758

Brand: Toolcraft MPN: 830308 EAN-13: 4016138451139
Qty Unit Price (Ex VAT)
1+ £1.85
10+ £1.66
25+ £1.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
360 available to back orderBack-order availability date - 02/01/2025

Polyamide plastic screws with cylindrical heads and hexagonal recesses.


  • M5 x20mm
  • Plastic/polyamide
  • Material Plastic/Polyamide
  • Hexagonal socket drive
  • Cylindrical head
  • ISO 4762
  • DIN 912
  • Supplied in packs of 10
Type Machine screw
Screw Head Style Cheese head
Driver Type Hex socket
Fastener Material Polyamide
Thread Length 20mm
Thread Size M5
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot