Toolcraft Hexagonal Cylinder Head Screws DIN 912 Polyamide M6 x 60mm Pack Of 10

Standard range
Order Code:

51-3763

Brand: Toolcraft MPN: 830333 EAN-13: 4016138451184
Qty Unit Price (Ex VAT)
1+ £2.53
10+ £2.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 02/01/2025

Polyamide plastic screws with cylindrical heads and hexagonal recesses.


  • M6 x60mm
  • Plastic/polyamide
  • Material Plastic/Polyamide
  • Hexagonal socket drive
  • Cylindrical head
  • ISO 4762
  • DIN 912
  • Supplied in packs of 10
Type Machine screw
Screw Head Style Cheese head
Driver Type Hex socket
Fastener Material Polyamide
Thread Length 60mm
Thread Size M6
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot