Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Thread Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.54 |
10+ | £2.17 |
25+ | £1.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Toolcraft Knurled Thumb Screws DIN 464 Polyamide M4 x 10mm Pack of 10 have been manufactured with plastic/polyamide and designed with a flat end minus slot.
Type | Machine screw |
---|---|
Screw Head Style | Thumb |
Driver Type | Thumb |
Fastener Material | Polyamide |
Thread Length | 10mm |
Thread Size | M4 |
Lifetime Warranty | No |
To use this facility please Sign In.
Sign In