Bulgin PX0588 IEC Plug Screw Terminals 250V 10A Right Angle Black

Standard range
Order Code:

51-4340

Brand: Bulgin MPN: PX0588
  • Quickly find another product in this range by Type:

    IEC Socket Right Angle IEC Socket
Qty Unit Price (Ex VAT)
1+ £12.53
10+ £12.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock200 due on 12/06/2025


This ESKA Bulgin cable connector has screw terminals allowing re-wiring.


  • Rewireable mains IEC female plug
  • Rated for 250V AC 10A
Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C13
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type Right Angle IEC Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot