Bulgin IEC Female Connector Screw Terminals 250V 10A Rewireable Black

<p>This <strong>ESKA Bulgin</strong> cable connector has screw terminals allowing re-wiring.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Contacts per Unit Current Rating Fuse Holder IEC Standard Mounting Method Mounting Type Switch Termination Voltage Rating
Bulgin PX0587 IEC Plug Screw Terminals 250V 10A Rewireable Straight Black
Bulgin PX0587 IEC Plug Screw Terminals 250V 10A Rewireable Straight Black
Standard range
PX0587
1+ £4.44
10+ £4.24

2 in stock, despatched same dayAdditional 200 due on 12/06/2025
IEC Socket 3 10A No C13 Inline Cable Mount No Screw 250V
Bulgin PX0588 IEC Plug Screw Terminals 250V 10A Right Angle Black
Bulgin PX0588 IEC Plug Screw Terminals 250V 10A Right Angle Black
Standard range
PX0588
1+ £12.53
10+ £12.03

Out of stock200 due on 12/06/2025
Right Angle IEC Socket 3 10A No C13 Inline Cable Mount No Screw 250V
Order code51-433851-4340
ColourBlackBlack
ConnectionScrewsScrews
Leading contact (PE)YesYes
Nominal current10A10A
Nominal voltage250V250V
Number of pins33
Plug constructionCoupler, StraightCoupler, Angled
SpecificationStraightAngled
Temperature range-40 to +70°C-40 to +70°C
Manufacturer part no.PX0587PX0588


Trustpilot