Bulgin PX0587 IEC Plug Screw Terminals 250V 10A Rewireable Straight Black

Standard range
Order Code:

51-4338

Brand: Bulgin MPN: PX0587
  • Quickly find another product in this range by Type:

    IEC Socket Right Angle IEC Socket
Qty Unit Price (Ex VAT)
1+ £4.44
10+ £4.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 200 due on 12/06/2025

This ESKA Bulgin cable connector has screw terminals allowing re-wiring.


  • Rewireable mains IEC female plug
  • Rated for 250V AC 10A
Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C13
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type IEC Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot