Bulgin PF0030/63 Socket Panel Mount 2x Fuse Flange 250VAC 10A 6.3mm Faston

Standard range
Order Code:

51-4353

Brand: Bulgin MPN: PF0030/63
Qty Unit Price (Ex VAT)
1+ £8.47
15+ £6.51
50+ £5.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock200 due on 10/06/2025


An ESKA Bulgin mains socket (IEC socket) for panel mounting with screw flanges and a 5 x 20mm fuse holder. Easy connection using spade connectors.


  • Rated for 250V AC 10 A
Contacts per Unit 3
Current Rating 10A
Fuse Holder Yes 20mm
IEC Standard C14
Mounting Method Screw
Mounting Type Chassis
Switch No
Termination 6.3mm Faston
Type IEC Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot