Toolcraft 888805 Tamperproof Torx Countersink Screws A2 Stainless M4x10mm Pk 10

Standard range
Order Code:

51-4535

Brand: Toolcraft MPN: 888805 EAN-13: 4016138632712
Qty Unit Price (Ex VAT)
1+ £5.59
10+ £5.14
50+ £4.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 12/02/2025

Metric thread M · Hexagon drive with stud · Stainless steel / A2 · Set of 10.


  • M4 x10 mm
  • A2
Type Machine screw
Screw Head Style Countersunk head
Driver Type Security hex socket
Fastener Material Stainless steel A2
Thread Length 10mm
Thread Size M4
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot