Toolcraft 888823 Tamperproof Torx Countersink Screws A2 Stainless M6x20mm Pk 10

Standard range
Order Code:

51-4551

Brand: Toolcraft MPN: 888823 EAN-13: 4016138632873
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 12/02/2025

Metric thread M · Hexagon drive with stud · Stainless steel / A2 · Set of 10.


  • M6 x20 mm
  • A2
Type Machine screw
Screw Head Style Countersunk head
Driver Type Security hex socket
Fastener Material Stainless steel A2
Thread Length 20mm
Thread Size M6
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot