Christmas Opening Hours and Delivery Dates here

Epcos B72210S0151K101 150V 24J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4600

Brand: Epcos MPN: B72210S0151K101 EAN-13: 2050000140600
Qty Unit Price (Ex VAT)
50+ £0.139
100+ £0.138
250+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,782 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 150V and VCLAMP is 240V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 240V
Case Style Leaded disk
Clamping Voltage 240V
Size 10mm
Voltage Rating AC 150V
Voltage Rating DC 200V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot