Christmas Opening Hours and Delivery Dates here

Epcos B72210S0251K101 250V 38J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4601

Brand: Epcos MPN: B72210S0251K101
Qty Unit Price (Ex VAT)
25+ £0.233
100+ £0.199
250+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
706 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 250V and VCLAMP is 390V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 390V
Case Style Leaded disk
Clamping Voltage 390V
Size 10mm
Voltage Rating AC 250V
Voltage Rating DC 320V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot