Christmas Opening Hours and Delivery Dates here

Epcos B72210S0271K101 275V 43J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4603

Brand: Epcos MPN: B72210S0271K101
Qty Unit Price (Ex VAT)
50+ £0.144
100+ £0.135
250+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
80 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 275V and VCLAMP is 430V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 430V
Case Style Leaded disk
Clamping Voltage 430V
Size 10mm
Voltage Rating AC 275V
Voltage Rating DC 350V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot