Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Epcos B72205S0200K101 20V 0.6J 5mm Standard series Metal Oxide Leaded Varistor

Standard range
Order Code:  

51-4618

 
Brand: Epcos MPN: B72205S0200K101
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.315
50+ £0.296
100+ £0.267

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
266 available to back orderBack-order availability date - 23/11/2024

Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 20V and VCLAMP is 33V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 33V
Size (Ø or L x W) 5mm
Varistor Voltage 33V
Voltage Rating AC 20V
Voltage Rating DC 26V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot