Christmas Opening Hours and Delivery Dates here

Epcos B72210S0170K101 17V 2.5J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4627

Brand: Epcos MPN: B72210S0170K101 EAN-13: 2050001436337
Qty Unit Price (Ex VAT)
10+ £0.448
100+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
254 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 17V and VCLAMP is 27V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 27V
Case Style Leaded disk
Clamping Voltage 27V
Size 10mm
Voltage Rating AC 17V
Voltage Rating DC 22V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot