Site: Industry
Currency: GBP    
Epcos B72220S0551K101 550V 210J 20mm Standard series Metal Oxide Leaded Varistor

Epcos B72220S0551K101 550V 210J 20mm Standard series Metal Oxide Leaded Varistor

Epcos
Standard range
Order Code:

51-4644

Brand: Epcos MPN: B72220S0551K101 EAN-13: 2050001436504
Qty Unit Price (Ex VAT)
5+ £0.500
Price per unit Ex VAT
Order in multiples of 5
88 in Stock, despatched in 4 days

This varistor is of the metal oxide disk type and has a radial leaded body of diameter 20mm. The maximum AC operating voltage is 550V and VCLAMP is 910V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Case Style Leaded disk
Clamping Voltage 910V
Size (Ø or L x W) 20mm
Varistor Voltage 910V
Voltage Rating AC 550V
Voltage Rating DC 745V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C