Christmas Opening Hours and Delivery Dates here

Epcos B72210S0200K101 20V 3.1J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4739

Brand: Epcos MPN: B72210S200K101 EAN-13: 2050000139581
Qty Unit Price (Ex VAT)
25+ £0.195
100+ £0.164
250+ £0.132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,317 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 20V and VCLAMP is 33V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 33V
Case Style Leaded disk
Clamping Voltage 33V
Size 10mm
Voltage Rating AC 20V
Voltage Rating DC 26V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot