Christmas Opening Hours and Delivery Dates here

Epcos B72210S0600K101 60V 10J 10mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4744

Brand: Epcos MPN: B72210S600K101 EAN-13: 2050000140129
Qty Unit Price (Ex VAT)
20+ £0.198
100+ £0.141
250+ £0.132
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,493 available to back orderBack-order availability date - 15/01/2026

This metal oxide disk varistor has a radially leaded body of 10mm diameter, a maximum AC operating voltage of 60V and VCLAMP is 100V. The varistor is suitable for overvoltage and surge protection applications.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved

For pitch and PCB footprint, please refer to the datasheet.
Varistor Voltage 100V
Case Style Leaded disk
Clamping Voltage 100V
Size 10mm
Voltage Rating AC 60V
Voltage Rating DC 85V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot