Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Cliff Electronic - CL1384- MONO PANEL SKT S6/BB PC 3.5mm BLACK

Standard range
Order Code:  

51-5119

 
Brand: Cliff MPN: CL1384
  • Quickly find another product in this range by Mounting Type:

    Chassis PCB
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £1.06
10+ £1.01
50+ £0.860
100+ £0.790

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
272 in stock, despatched same dayAdditional quantity lead time 7 weeks

S6/BB mono switched panel mounting 3.5mm jack socket from Cliff, with right angled PCB mounting.


  • Supplied with nickel plated hex nut
  • Manufacturer's part CL1384
Colour Black
Mounting Direction Right Angle
Mounting Type PCB
Shielding No
Size 3.5mm
Switch Yes
Termination Solder
Type Mono Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot