Cliff FCR7350B 4mm Panel PCB Socket Black

Standard range
Order Code:

51-5127

Brand: Cliff MPN: FCR7350B
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £3.50
10+ £3.31
50+ £3.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 7 weeks

These black 4mm panel sockets are part of Cliff's S16N-PC range.


  • Mates with shrouded or unshrouded plugs
  • Gold plated
  • Rated 1KV CAT III - 24A
  • Manufacturer's part FCR7350B
Colour Black
Connector Type 4mm Socket, Shrouded
Insulated Yes
Mounting Direction Right-angle
Mounting Type PCB Mount
Plug / Socket Socket
Termination Through-hole, Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot