Christmas Opening Hours and Delivery Dates here

Cliff 4mm Panel Sockets PCB

Cliff Brand: Cliff

These 4mm panel sockets from Cliff's S16N-PC range are available in either black or red.

  • Mates with shrouded or unshrouded plugs
  • Gold plated
  • Rated 1KV CAT III - 24A
Description Image Product Buy Pricing (Ex VAT) Colour Connector Type Plug / Socket Mounting Direction Mounting Type Insulated Termination
Cliff FCR7350B 4mm Panel PCB Socket Black
Cliff FCR7350B 4mm Panel PCB Socket Black
Standard range
Order code: 51-5127
MPN: FCR7350B

Out of stockBack-order availability date - 12/02/2026
1+ £2.93
10+ £2.76
50+ £2.61
Price per unit Ex VAT
Black 4mm Socket, Shrouded Socket Right-angle PCB Mount Yes Through-hole, Solder
Cliff FCR7350R 4mm Panel PCB Socket Red
Cliff FCR7350R 4mm Panel PCB Socket Red
Standard range
Order code: 51-5128
MPN: FCR7350R

96 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £2.93
10+ £2.75
50+ £2.61
Price per unit Ex VAT
Red 4mm Socket, Shrouded Socket Right-angle PCB Mount Yes Through-hole, Solder
Order codeMftrs Part No.Colour
51-5127FCR7350BBlack
51-5128FCR7350RRed


Trustpilot