Cliff FC68125 4-pole 3.5mm Jack Socket 7.1 x 6mm

Standard range
Order Code:

51-5132

Brand: Cliff MPN: FC68125
Qty Unit Price (Ex VAT)
1+ £0.633
10+ £0.592
50+ £0.531
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 7 weeks

Cliff 3.5mm jack socket with 4 poles, 7.1 x 6.0mm.


  • Colour black
  • Manufacturer's part FC68125
Colour Black
Mounting Direction Right Angle
Mounting Type PCB
Shielding No
Size 3.5mm
Switch Yes
Termination Solder
Type 4-Pole Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot