VOLTCRAFT PH-100ATC pH Meter

Standard range
Order Code:

51-5153

Brand: VOLTCRAFT MPN: YK-21PH W/ PE-03 EAN-13: 4016138523232
  • Quickly find another product in this range by Type:

    pH meter Replacement electrode
Qty Unit Price (Ex VAT)
1+ £133.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 2 due on 26/02/2025

The Voltcraft PH-100 ATC is a handy pH meter with a resolution of 0.01pH. Whether you want to know the pH of the water in a swimming pool or in an aquarium, this clever device is for you.

Poor water values are often the cause of fish death, poor plant growth, or for failed experiments in the school or laboratory. And when the consequences of poor water quality become apparent, it's usually too late. With the Voltcraft PH 100 ATC you can check pH in a variety of fluids quickly and reliably.

The Voltcraft Digital pH meter PH-100 ATC is a reliable and high resolution pH meter for applications in swimming pools and other water storage areas for quality checking. With this measuring device, you can easily detect how acidic or alkaline a liquid is.

The device has a fast response time and low power consumption making it highly effective. With the HOLD function, you can keep the reading on the large LCD if measuring in an awkward situation. The automatic temperature compensation (ATC) ensures correct measurements over the meter's whole operating temperature range.


  • Spare electrodes are also available 55-2341
  • Data hold
  • Two-point calibration
  • Automatic temperature compensation
  • Operating temp. range 0 to 50°C (32 to 122°F)
  • Supplied with pH electrode with storage solution and operating instructions
  • Dimensions 205 x 68 x 30mm (8.1 x 2.7 x 1.2in)
  • Weighs 220g (0.48lb)

Requires 1 x 9V battery (not supplied).

Type pH meter
Accuracy (pH) 0.7
Channels 1
Interface N/A
Measurement Range (pH) 0 to 14
Temperature Range 0 to 50°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 22, 2019 Question by: Rapid Customer | Product code: 51-5153
Q. Does this product come with the calibration certificate?
A. Hi Magaly, thank you for your question. This does not come with a calibration certificate.

Reviews


Be the first to submit a review

Trustpilot