Voltcraft PH-100 ATC pH Meter

<P>The <STRONG>Voltcraft PH-100 ATC is a handy pH measuring device</STRONG> with a resolution of 0.01pH. Whether you want to know the pH of water in a swimming pool or in an aquarium, this clever device is for you.</P><P>Poor water quality is often the cause of fish death, poor plant growth or for failed experiments in the school and laboratory. And when the consequences of poor water quality become apparent, it's usually too late. With the Voltcraft PH 100 ATC you can check the pH in a variety of fluids quickly and reliably. </P><P>The Voltcraft Digital pH meter PH-100 ATC is a reliable and accurate pH meter for applications in swimming pools and other water storage areas for quality checking. With this measuring device, you can easily detect how acidic or alkaline a liquid is. </P><P>The device has a fast response time and low power consumption making it highly effective. With the HOLD function, you can keep the reading on the large LCD if measuring in an awkward situation. The automatic temperature compensation (ATC) ensures correct measurements over the meter's whole operating temperature range.</P>
  • Data hold
  • Two-point calibration
  • Automatic temperature compensation
  • Supplied with pH electrode with storage solution and operating instructions
  • Spare electrodes are also available 55-2341
PH-100ATC, pH-electrode with storage solution, operating instructions
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Accuracy (pH) Measurement Range Channels Interface Measurement Range (pH) Temperature Range
VOLTCRAFT PH-100ATC pH Meter
VOLTCRAFT PH-100ATC pH Meter
Standard range
YK-21PH W/ PE-03
1+ £133.96

2 in stock, despatched same dayAdditional 2 due on 26/02/2025
pH meter 0.7 1 N/A 0 to 14 0 to 50°C
VOLTCRAFT 127752 Replacement Electrode for PH-100ATC
VOLTCRAFT 127752 Replacement Electrode for PH-100ATC
Standard range
127752
1+ £56.75

3 in stock, despatched same dayAdditional quantity lead time 4 months
Replacement electrode N/A
51-5153
pH range0 to 14pH
pH accuracy±0.07pH
pH value0.01pH
Power supply9V battery pack
Operating temperature0°C to 50°C
Dimensions W x H x D68 x 205 x 30 mm
Weight220g


Trustpilot