TracoPower TXL 060-24S 60W 24V Single Output Switch Mode Power Supply
Image Representative of Range

TracoPower TXL 060-24S 60W 24V Single Output Switch Mode Power Supply

Extended range
Order Code:

51-5853

Brand: TracoPower MPN: TXL 060-24S
Qty Unit Price (Ex VAT)
1+ £41.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/02/2025

The TracoPower TXL 060-24S is an encased single output switch mode power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

This power supply has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Compact metal case with screw terminal block
  • Universal input 85 to 264V AC
  • EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
  • Compliance to EN 61000-3-2 (PFC)
  • Short circuit and overvoltage protection
  • International safety approvals
  • 3 year product warranty
  • Connection: Screw terminals
  • Dimensions: 99(L) x 82(W) x 35(H)mm
  • MTBF: 250000 hrs
  • Number of outputs: 1
  • Output current 1: 2.5A
  • Output voltage 1: 24V
  • PFC: Yes
  • PSU type: Switched Mod
  • Power: 60W
  • Temperature range: -10°C up to +70°C
  • Type (manufacturer type): TXL 060-24S
Dimensions (L x W x H) 99 x 82 x 35mm
Input Connection Screw terminals
Number of Outputs 1
Output Connectors Screw terminals
Output Current Max. 2.5A
Output Current Min. N/A
Output Voltage Max. 24V DC
Output Voltage Min. N/A
Power Rating 60W
Supply Voltage Range 85 to 264 / 120 to 370V
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot