Christmas Opening Hours and Delivery Dates here

Voltcraft FSP-1132 2A Fixed Voltage Power Supply

Order Code:

51-7496

Brand: VOLTCRAFT MPN: FSP-1132 EAN-13: 4016138520798
Qty Unit Price (Ex VAT)
1+ £45.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 15/01/2026

The Voltcraft FSP-1132 is a 30W fixed voltage linear power supply suitable for use in laboratories, workshops and industry. The FSP-1132 is electronically regulated and produces 13.8V DC and 2A with a current limiter. Its steel plate enclosure makes the FSP-1132 suitable for use even in demanding industrial conditions.


  • Connections: 4mm sockets
  • Dimensions: 120(W) x 85(H) x 195(D)mm
  • Input voltage range: 230V AC
  • Inputs Rubber connector: IEC C14
  • Number of outputs: 1
  • Output current: 2A
  • Output current (high): 4A
  • Output voltage: 13.8V DC
  • PSU type: Linear
  • Power: 30W
  • Type (manufacturer type): FSP-1132
  • Weight: 1.8kg

Power cable is not included. For a suitable cable (order code 23-6446).

Not recommended for use as a battery charger.


Output Voltage 13.8V
Number of Outputs 1
Power Rating 30W
Input Voltage 230V
Output Current Max. 4A
Output Current Min. 2A
Output Voltage Min. 13.8V
Temperature Range +10 to +35°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot