Texas Instruments TLC556CN Linear IC Dual LinCMOS™ Timer DIP14

Standard range
Order Code:

51-7532

Brand: Texas Instruments MPN: TLC556CN
  • Quickly find another product in this range by Type:

Qty Unit Price (Ex VAT)
5+ £1.07
25+ £0.920
100+ £0.863
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7 in stock, despatched same dayAdditional quantity lead time 4 months

This Texas Instruments TLC556CN has a very low power consumption typically 2mW when VDD = 5V. It is capable of operation in astable mode. The CMOS output is capable of swinging rail to rail. It has a high output current capability, sinking 100mA and sourcing 10mA. The output is fully compatible with CMOS, TTL, and MOS. The low supply current reduces spikes during output transitions. It uses a single supply from 2VDC to 15VDC. It is pin compatible and functionally interchangeable with the NE555. Its ESD Protection exceeds 2000V per MIL-STD-883C, method 3015.2.


Type TLC556CN

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot