Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Texas Instruments NE556D Linear IC Dual Precision timer SOIC14

Order Code:  

51-7533

 
Brand: Texas Instruments MPN: NE556D
  • Country of Origin:
PCB Symbol, Footprint or 3D Model

Discontinued


This Texas Instruments NE5556D dual timer IC has a high output current capability, sinking or sourcing 200mA which is TTL compatible. It is able to operate in astable or monostable mode. The output is fully compatible with CMOS, TTL, and MOS. It uses a single supply from 4.5VDC to 16VDC. It is pin compatible and functionally interchangeable with the NE556.


Type NE556D

Reviews


Be the first to submit a review

Trustpilot