Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £212.18 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Voltcraft FSP 1235 is a 525W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 1235 is highly efficient and produces 11 to 15V DC and 35A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 1235 suitable for use even in demanding industrial conditions.
Not recommended for use as a battery charger.
Number of Outputs | 1 |
---|---|
Output Current Max. | 35A |
Output Current Min. | 35A |
Output Voltage Max. | 15V |
Output Voltage Min. | 11V |
Power Rating | 525W |
Supply Voltage Range | 230V |
Temperature Range | N/A |
To use this facility please Sign In.
Sign In