ABUS FU7350W Opening Detector 2m 2-Core White

Standard range
Order Code:

51-7752

Brand: ABUS MPN: FU7350W EAN-13: 4043158000191
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
542 in Stock, despatched in 4 days

The ABUS FU7350W Opening Detector 2-Core White 2m is a magnetic contact for protecting doors and windows - any unauthorised opening is detected and reported to the alarm centre. The opening detector consists of a magnetic contact (reed) and a magnet, which are fitted parallel, in front of, or at right angles to each other at a maximum distance of 13mm apart.

The electric circuit of this NC opening detector is normally closed (NC). If the distance between the reed and the magnet increases, the circuit is broken and an alarm reported. The optimum installation location is the middle of the door or window frame - it can also be fitted to the bottom of the window frame if a particular window with a magnetic contact is to be tilted open. The detector is suitable for both flush and surface-mounted installation.


  • For reliable perimeter protection
  • For protecting doors and windows
  • Suitable for flush and surface mounting
  • 11 x 12 x 48mm (W x H x D)
  • NC, max. contact capacity 100V/5 W/0.05A
  • Magnetic field measurement
  • No stray-field protection
  • ABS housing material
  • 2-core cable type
  • 2m cable length
  • Integration/surface mounting
  • Read contact sensor type
  • Type Opening detector

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot