NWS 143-62-190 Crimping Pliers 190mm

Standard range
Order Code:

51-7957

Brand: NWS MPN: 143-62-190 EAN-13: 4003758143889
Qty Unit Price (Ex VAT)
1+ £18.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 15/02/2025

Pliers for reliable crimping of wire end sleeves to DIN standard.


  • Crimp sizes: 0.5, 0.75, 1.0, 1.5, 2.5, 4.0, 6.0, 10.0 & 16mm²
  • Length: 190mm
  • Weight 250g
  • NWS type 143-62-190
Type Crimp tool
Capacity 0.5 to 16mm²
Weight 250g
Wire Gauge 20 to 5AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot