BJZ C-186 074 ESD Conductive Hinged Lid Box - 80 x 54 x 17mm - 12mm Base

BJZ C-186 074 ESD Conductive Hinged Lid Box - 80 x 54 x 17mm - 12mm Base

Order Code:

51-8146

Brand: BJZ MPN: C-186 074

Discontinued


This ESD Conductive Hinged Lid Box 80 x 54 x 17mm from BJZ has been designed to prevent electrostatic charges and divert any existing charges. Manufactured with polypropylene material and equipped with an inlet of 14mm conductive foam for protective cushion packaging.


  • Black colour
  • 80 x 54 x 17mm (L x W x H)
  • Ideal for cleanroom environment
  • Provides static protection
  • 104Ω conductive
  • Manufacturer's part C-186 074

Type Conductive box
Height 17mm
Length 80mm
Width 54mm

Reviews


Be the first to submit a review

Trustpilot