3M™ 7000032483 2890SA Safety Goggles - Sealed Acetate Clear Lens

3M™ 7000032483 2890SA Safety Goggles - Sealed Acetate Clear Lens

3M
Standard range
Order Code:

51-8553

Brand: 3M MPN: 7000032483 EAN-13: 4046719302093
  • Quickly find another product in this range by Lens Material:

    Acetate Polycarbonate
Qty Unit Price (Ex VAT)
1+ £13.93
Price per unit Ex VAT
1 in stock, despatched same dayAdditional 10 due on 18/04/2025

The 3M™ 2890SA Safety Goggles with Clear Lens are premium full view eyeglasses that provide reliable protection even under difficult operating conditions. The ergonomic design and soft materials provide excellent comfort for a high wearing acceptance, offering excellent chemical resistance and protection from gases and fine dust.


  • UV-Protection
  • Bezel colour: transparent
  • Acetate material
  • EN166 standard
  • Gastight, without vent slot
  • Closed ribbs
  • Light fitting head band
  • Adjustable joint for best fitting
Type Goggles
Lens Colour Clear
Lens Material Acetate
Standards EN166

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C