NWS 043-69-VDE-160 VDE Cable Cutters 160mm

Extended range
Order Code:

51-8705

Brand: NWS MPN: 043-69-VDE-160 EAN-13: 4003758543160
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cable cutters with VDE rated handles that provide electrical insulation up to 1000V for safe working on live wiring.


  • Special serrated edges ensure a clean cut
  • Ideal for wire stripping and smooth cutting of copper and aluminium cables
  • Length: 160mm
  • Max. cutting Ø 15mm (50mm²)
Type VDE cable cutters
Cutting Capacity 15mm
For Use With Live wiring
Length 160mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot