Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.54 |
10+ | £2.47 |
25+ | £2.25 |
50+ | £1.98 |
100+ | £1.97 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This OKW A 25 16 060 T-Knob Ø40mm Black without Indicator Line is a spindle knob suitable for rotary potentiometers with round shaft ends according to DIN 41591. Additionally featuring a collet system for the convenient knob assembly from the front, and simple adjustment (with adjustment key, sold seperately).
Type | Control knob |
---|---|
Colour | Black |
Diameter | 16mm |
Fixing | Collet |
Material | ABS |
Shaft Diameter | 6mm |
To use this facility please Sign In.
Sign In