OKW Round Knobs Black/Grey, Ø10-40mm

OKW Round Knobs Black/Grey, Ø10-40mm

OKW Brand: OKW

These OKW Round Knobs Black/Grey 10mm with/without Marker Bar have been designed with a collet attachment for easy knob assembly from the front and sit securely on the axis. Manufactured with ABS (UL 94 HB) material and ideal for rotary potentiometers with round shaft ends in compliance with DIN 41 591.

  • 4mm axle diameter
  • Available in dust grey or black colour
  • Available with or without marker bar
  • 10 x 14mm (Ø x H)
  • Combi-knobs, covers, pointer dials, dials and nut covers in ABS (UL 94 HB)
  • Polycarbonate numbered dial, transparent
Product CodeColourDiameterWithout Marker Bar
51-9247Black10mm
51-935113.5mm
51-925516mm
51-938620mm
51-927723mm
51-940831mm
51-9261Grey10mm
51-926916mm
51-9254Black10mmWith Marker Bar
51-935813.5mm
51-939320mm
51-941431mm
51-930540mm
51-9268Grey10mm
51-937113.5mm
51-927616mm
51-929723mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C