Site: Industry
Currency: GBP    
OKW A 26 31 060 Round Combination Knob Ø31mm - Black With Indicator Line

Image Representative of Range

OKW A 26 31 060 Round Combination Knob Ø31mm - Black With Indicator Line

OKW
Standard range
Order Code:

51-9414

Brand: OKW MPN: A2631060 EAN-13: 2050000384554
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit Ex VAT
46 in Stock, despatched in 4 days

This OKW A 26 31 060 Round Knob Ø31mm Black with Indicator Line is suitable for rotary potentiometers with round shaft ends according to DIN 41591. Additionally featuring a collet system for the convenient knob assembly from the front, and simple adjustment (with adjustment key, sold seperately).


  • 6mm axle diameter
  • Black colour with white indicator line
  • 6 x 15 x 31mm (W x H x D)
  • ABS (UL 94 HB) material
  • Manufacturer's part A 26 31 060
Type Control knob
Colour Black
Diameter 31mm
Fixing Collet
Material ABS
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C