Site: Industry
Currency: GBP    
OKW A 25 20 060 Round Combination Knob Ø20mm - Black Without Indicator Line

Image Representative of Range

OKW A 25 20 060 Round Combination Knob Ø20mm - Black Without Indicator Line

OKW
Standard range
Order Code:

51-9386

Brand: OKW MPN: A2520060 EAN-13: 2050000384271
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit Ex VAT
22 in Stock, despatched in 4 days

This OKW A 25 20 060 Round Knob Ø20mm Black without Indicator Line is suitable for rotary potentiometers with round shaft ends according to DIN 41591. Additionally featuring a collet system for the convenient knob assembly from the front, and simple adjustment (with adjustment key, sold seperately).


  • 6mm axle diameter
  • Black colour
  • 16 x 16 x 20mm (W x H x D)
  • ABS (UL 94 HB) material
  • Manufacturer's part A 25 20 060
Type Control knob
Colour Black
Diameter 20mm
Fixing Collet
Material ABS
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, June 17, 2014 | Question by: Rapid Customer | Product code: 51-9386
Q. Do you have coloured caps to fit these knobs?
A. Hi Ian. Thank you for your question. Please see this range for covers suitable for combination knobs.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C