OKW A 26 23 068 Round Combination Knob Ø23mm - Dust Grey With Indicator Line

Standard range
Order Code:

51-9297

Brand: OKW MPN: A2623068 EAN-13: 2050000383403
Qty Unit Price (Ex VAT)
1+ £3.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 22/01/2025

This OKW A 26 23 068 Round Knob Ø23mm Grey with Indicator Line is suitable for rotary potentiometers with round shaft ends according to DIN 41591. Additionally featuring a collet system for the convenient knob assembly from the front, and simple adjustment (with adjustment key, sold seperately).


  • With black marker bar
  • 6mm axle diameter
  • Grey colour
  • Continuous centre hole
  • ABS (UL 94 HB) material
  • 7g net weight
  • 6 x 15 x 23mm (W x H x D)
  • Manufacturer's part A 26 23 068
Type Control knob
Colour Grey
Diameter 23mm
Fixing Collet
Material ABS
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot