Harting 19 20 003 0220 Han® 3 A Base Thermo Polycarbonate
Image Representative of Range

Harting 19 20 003 0220 Han® 3 A Base Thermo Polycarbonate

Standard range
Order Code:

51-9496

Brand: Harting MPN: 19 20 003 0220 EAN-13: 2050000833021
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 07/02/2025

Sleeve housing for series 3 A for industrial applications. Available in metal (Zinc-Die casting) with metal frame, in plastic with plastic frame and with electric conducting surface for increased EMV-demands.


  • Manufacturer type description: Han® 3A-sg-M20
  • Colour: Light grey
  • Manufacturer part no.: 19 20 003 0220
  • Material: Plastic
  • Protection type: IP67
  • RoHS compliant: yes
  • Size: 3 A
  • Specification: straight cable output, 1-cross-locking
  • Temperature range: -40 - +125 °C
  • Thread type: M20
Cable Entry N/A
Housing Material Polycarbonate
Housing Shape Side entry
Housing Type Base

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot