Harting 19 30 010 1420 Han® 10 B Hood Top Entry M20 2 Lever
Image Representative of Range

Harting 19 30 010 1420 Han® 10 B Hood Top Entry M20 2 Lever

Standard range
Order Code:

51-9590

Brand: Harting MPN: 19 30 010 1420 EAN-13: 2050000990502
Qty Unit Price (Ex VAT)
1+ £13.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in Stock, despatched in 4 days

Light grey top entry low construction hood with 4 pegs for Harting Han® 10 B connectors for use in a variety of industrial applications.


  • Aluminium diecast hood
  • Protection type: IP65
  • Size: 10 B
  • Two levers on housing
  • Temperature range: -40 to +125 °C
  • Thread type: 1 x M20
  • Manufacturer part no. 19 30 010 1420
Cable Entry M20
Housing Material Aluminium
Housing Shape Top entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot