Harting 09 30 010 1421 Han® 10 B Hood Top Entry Pg 16 2 Lever
Image Representative of Range

Harting 09 30 010 1421 Han® 10 B Hood Top Entry Pg 16 2 Lever

Standard range
Order Code:

51-9864

Brand: Harting MPN: 09 30 010 1421 EAN-13: 2050000532993
Qty Unit Price (Ex VAT)
1+ £14.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in Stock, despatched in 4 days

Light grey top entry low construction hood with 4 pegs for Harting Han® 10 B connectors for use in a variety of industrial applications.


  • Aluminium diecast hood
  • Protection type: IP65
  • Size: 10 B
  • Two levers on housing
  • Temperature range: -40 to +125 °C
  • Thread type: 1 x PG16
  • Manufacturer part no. 09 30 010 1421
Cable Entry PG16
Housing Material Aluminium
Housing Shape Top entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot