Harting 09 15 000 6101 Han® D Crimp Contact Male Silver 1.5mm²

Image Representative of Range

Harting 09 15 000 6101 Han® D Crimp Contact Male Silver 1.5mm²

Standard range
Order Code:

51-9886

Brand: Harting MPN: 09 15 000 6101 EAN-13: 2050000531903
Qty Unit Price (Ex VAT)
5+ £0.760
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,131 in Stock, despatched in 4 days

Silver plated male crimp contacts from Harting, suitable for use with Han® D® Series inserts.


  • Number of pins: 1
  • Wire gauge: 1.5mm² (AWG 16)
  • Leading contact (PE): Yes
  • Manufacturer's part no. 09 15 000 6101
Wire Gauge 16AWG
Blade Thickness 1.6mm
Blade width 25mm
Connector Length N/A
Gender Male
Type Male crimp contact

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot