Harting Han D® Silver Plated Male Crimp Contacts

Harting Brand: Harting
<p>Silver plated male crimp contacts from Harting, suitable for use with Han&reg; D Series inserts. Available in a range of wire gauge sizes.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Colour Blade Thickness Wire Gauge Insulated Blade width Male / Female Connector Length Mounting Type Gender Terminal Type Type Termination Wire Gauge (AWG)
Harting 09 15 000 6103 Han® D Crimp Contact Male Silver 0.5mm²
Harting 09 15 000 6103 Han® D Crimp Contact Male Silver 0.5mm²
Standard range
Order code: 51-9902
MPN: 09 15 000 6103

Order in multiples of 5


818 in Stock, despatched in 4 days
5+ £0.740
1.6mm 20AWG 25mm N/A Male Male crimp contact
Harting 09 15 000 6105 Han® D Crimp Contact Male Silver 0.75mm²
Harting 09 15 000 6105 Han® D Crimp Contact Male Silver 0.75mm²
Standard range
Order code: 51-9720
MPN: 09 15 000 6105

Order in multiples of 5


1,251 in Stock, despatched in 4 days
5+ £0.780
1.6mm 18AWG N/A 25mm Male Male crimp contact
Harting 09 15 000 6102 Han® D Crimp Contact Male Silver 1mm²
Harting 09 15 000 6102 Han® D Crimp Contact Male Silver 1mm²
Standard range
Order code: 51-9894
MPN: 09 15 000 6102

Order in multiples of 5


229 in Stock, despatched in 4 days
5+ £1.07
10+ £0.914
100+ £0.809
Silver 1mm² Uninsulated Male Han D Insert, Wire Mount Han D Male Crimp Contact Crimp 18AWG
Harting 09 15 000 6101 Han® D Crimp Contact Male Silver 1.5mm²
Harting 09 15 000 6101 Han® D Crimp Contact Male Silver 1.5mm²
Standard range
Order code: 51-9886
MPN: 09 15 000 6101

Order in multiples of 5


1,131 in Stock, despatched in 4 days
5+ £0.760
1.6mm 16AWG 25mm N/A Male Male crimp contact
Harting 09 15 000 6106 Han® D Crimp Contact Male Silver 2.5mm²
Harting 09 15 000 6106 Han® D Crimp Contact Male Silver 2.5mm²
Standard range
Order code: 51-9919
MPN: 09 15 000 6106

Order in multiples of 5


691 in Stock, despatched in 4 days
5+ £0.690
1.6mm 14AWG 25mm N/A Male Male crimp contact
Order codeMftrs Part No.Wire gauge mm² (AWG)
51-990209 15 000 61030.5 (20)
51-972009 15 000 61050.75 (18)
51-989409 15 000 61021 (18)
51-988609 15 000 61011.5 (16)
51-991909 15 000 61062.5 (14)


Trustpilot