Harting 09 15 000 6206 Han® D Crimp Contact Female Silver 2.5mm²

Image Representative of Range

Harting 09 15 000 6206 Han® D Crimp Contact Female Silver 2.5mm²

Standard range
Order Code:

52-0011

Brand: Harting MPN: 09 15 000 6206 EAN-13: 2050000532047
  • Quickly find another product in this range by Wire Gauge:

Qty Unit Price (Ex VAT)
5+ £0.760
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
173 in Stock, despatched in 4 days

Female crimp contacts for Han D® Series inserts, with crimp link and conductor connection of 2.5mm²:


  • Silver plated
  • Stripping length 8mm
  • Number of pins: 1
  • Leading contact (PE): Yes
  • Manufacturer part no. 09 15 000 6206
Wire Gauge 14AWG
Blade Thickness N/A
Blade width N/A
Connector Length 21.5mm
Gender Female
Type Female crimp contact

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot