Han D® Series Silver Plated Female Crimp Contacts

Harting Brand: Harting
<p>Female crimp contacts for Han D&reg; Series inserts, available in a range of wire gauge sizes.</p>
  • Silver plated
  • Stripping length 8mm
Description Image Product Buy Qty Pricing (Ex VAT) Colour Blade Thickness Wire Gauge Insulated Blade width Male / Female Connector Length Mounting Type Gender Terminal Type Type Termination Wire Gauge (AWG)
Harting 09 15 000 6204 Han® D Crimp Contact Female Silver 0.14-0.37mm²
Harting 09 15 000 6204 Han® D Crimp Contact Female Silver 0.14-0.37mm²
Standard range
Order code: 51-9995
MPN: 09 15 000 6204

Order in multiples of 5


813 in Stock, despatched in 4 days
5+ £0.790
N/A 26 to 22AWG N/A 21.5mm Female Female crimp contact
Harting 09 15 000 6203 Han® D Crimp Contact Female Silver 0.5mm²
Harting 09 15 000 6203 Han® D Crimp Contact Female Silver 0.5mm²
Standard range
Order code: 51-9986
MPN: 09 15 000 6203

Order in multiples of 5


1,397 in Stock, despatched in 4 days
5+ £0.790
N/A 20AWG N/A 21.5mm Female Female crimp contact
Harting 09 15 000 6205 Han® D Crimp Contact Female Silver 0.75mm²
Harting 09 15 000 6205 Han® D Crimp Contact Female Silver 0.75mm²
Standard range
Order code: 51-9724
MPN: 09 15 000 6205

Order in multiples of 5


221 in Stock, despatched in 4 days
5+ £0.760
N/A 18AWG N/A 21.5mm Female Female crimp contact
Harting 09 15 000 6202 Han® D Crimp Contact Female Silver 1mm²
Harting 09 15 000 6202 Han® D Crimp Contact Female Silver 1mm²
Standard range
Order code: 51-9977
MPN: 09 15 000 6202

Order in multiples of 5


320 in Stock, despatched in 4 days
5+ £1.07
10+ £0.952
100+ £0.826
Silver 1mm² Uninsulated Female Han D Insert, Wire Mount Han D Female Crimp Contact Crimp 18AWG
Harting 09 15 000 6201 Han® D Crimp Contact Female Silver 1.5mm²
Harting 09 15 000 6201 Han® D Crimp Contact Female Silver 1.5mm²
Standard range
Order code: 51-9968
MPN: 09 15 000 6201

Order in multiples of 5


662 in Stock, despatched in 4 days
5+ £0.620
N/A 16AWG N/A 21.5mm Female Female crimp contact
Harting 09 15 000 6206 Han® D Crimp Contact Female Silver 2.5mm²
Harting 09 15 000 6206 Han® D Crimp Contact Female Silver 2.5mm²
Standard range
Order code: 52-0011
MPN: 09 15 000 6206

Order in multiples of 5


176 in Stock, despatched in 4 days
5+ £0.760
N/A 14AWG N/A 21.5mm Female Female crimp contact
Order codeMftrs Part No.Wire gauge mm² (AWG)
51-999509 15 000 62040.14-0.37 (26-22)
51-998609 15 000 62030.5 (20)
51-972409 15 000 62050.75 (18)
51-997709 15 000 62021 (18)
51-996809 15 000 62011.5 (16)
52-001109 15 000 62062.5 (14)


Trustpilot