Harting 19 30 016 0527 Han® 16 B Hood Side Entry M32 2 Lever

Standard range
Order Code:

52-0041

Brand: Harting MPN: 19 30 016 0527 EAN-13: 2050000533990
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in Stock, despatched in 4 days

A hood for use with Harting Han® 16 B Series industrial connectors.


  • Manufacturer type description: Han 16B-gs-M32
  • Colour: Metal
  • Content: 1 Units
  • Leading contact (PE): Yes
  • Manufacturer part no.: 19 30 016 0527
  • Material: Metal
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: lateral cable output, stylish shape, 2-Longitudinal-locking
  • Temperature range: -40 - +125 °C
  • Thread type: M32
  • Type (manufacturer type): Han 16B-gs-M32
  • Please see the Technical Specification table for full details
Cable Entry M32
Housing Material Metal
Housing Shape Side entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot