Harting Hoods and Housings for Han® 16 B Industrial Connectors

Harting Brand: Harting
<p>A wide range of hoods and housings for the Harting Han&reg; 16 B range of modular industrial connectors. Harting Han&reg; connectors are suitable for the toughest requirements in automotive, machine and plant engineering.</p>
  • Size 16 B
  • Degree of protection acc. to DIN EN 60 529: IP 65
  • Hoods and housings manufactured from die-cast aluminium
  • Protection class acc. to UL 50: NEMA Typ 4/4X/12
  • Please see the Technical Specification table for full details
Description Image Product Buy Qty Pricing (Ex VAT) Cable Entry Housing Shape Housing Type Housing Material
Harting 09 30 016 0301 Han® 16 B Base Panel Housing Bulkhead 2 Lever
Harting 09 30 016 0301 Han® 16 B Base Panel Housing Bulkhead 2 Lever
Standard range
Order code: 51-9499
MPN: 09 30 016 0301

101 in Stock, despatched in 4 days
1+ £17.06
N/A Rectangular Base Metal
Harting 19 30 016 0527 Han® 16 B Hood Side Entry M32 2 Lever
Harting 19 30 016 0527 Han® 16 B Hood Side Entry M32 2 Lever
Standard range
Order code: 52-0041
MPN: 19 30 016 0527

23 in Stock, despatched in 4 days
1+ £24.00
M32 Side entry Hood Metal
Harting 19 30 016 1231 Han® 16 B Base SM Housing Side Entry M25 2 Lever
Harting 19 30 016 1231 Han® 16 B Base SM Housing Side Entry M25 2 Lever
Standard range
Order code: 51-9625
MPN: 19 30 016 1231

38 in Stock, despatched in 4 days
1+ £24.19
M25 Side entry Base Metal
Harting 19 30 016 1291 M25 Surface Mounting Housing for Han® 16 B
Harting 19 30 016 1291 M25 Surface Mounting Housing for Han® 16 B
Standard range
Order code: 51-9566
MPN: 19 30 016 1291

9 in Stock, despatched in 4 days
1+ £25.14
M25 Rectangular Surface Metal
Harting 19 30 016 1421 Han® 16 B Hood Top Entry M25 2 Lever
Harting 19 30 016 1421 Han® 16 B Hood Top Entry M25 2 Lever
Standard range
Order code: 52-0079
MPN: 19 30 016 1421

18 in Stock, despatched in 4 days
1+ £14.54
M25 Top entry Hood Metal
Harting 19 30 016 1521 Han® 16 B Hood Side Entry M25 2 Lever
Harting 19 30 016 1521 Han® 16 B Hood Side Entry M25 2 Lever
Standard range
Order code: 52-0103
MPN: 19 30 016 1521

97 in Stock, despatched in 4 days
1+ £10.93
M25 Side entry Hood Metal
Order codeHarting part number:DescriptionType of hood/housing:Locking type:Cable entry:Size, hood/housing:
51-949909 30 016 0301 Han B Base Panel 2 LeversHousings, bulkhead mounting2 levers on the housingno direction--
52-004119 30 016 0527 Han B Hood Side Entry HC 4 Pegs M32Hoods2 levers on the housingside entryM321
51-962519 30 016 1231 Han B Base Surface LC 2 Levers 1 x M25Housings, surface mounting2 levers on the housingside entryM251
51-956619 30 016 1291 Han B Base Surface LC 1 Lever 2 x M25Housings, surface mounting1 lever on the housingside entryM252
52-007919 30 016 1421 Han B Hood Top Entry LC 4 Pegs M25Hoods2 levers on the housingtop entryM251
52-010319 30 016 1521 Han B Hood Side Entry LC 4 Pegs M25Hoods2 levers on the housingside entryM251


Trustpilot