Harting 19 30 016 1521 Han® 16 B Hood Side Entry M25 2 Lever

Image Representative of Range

Harting 19 30 016 1521 Han® 16 B Hood Side Entry M25 2 Lever

Standard range
Order Code:

52-0103

Brand: Harting MPN: 19 30 016 1521 EAN-13: 2050000534027
Qty Unit Price (Ex VAT)
1+ £10.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in Stock, despatched in 4 days

A hood for use with Harting Han® 16 B Series industrial connectors.


  • Manufacturer type description: Han 16B-gs-M25
  • Colour: Metal
  • Content: 1 Units
  • Leading contact (PE): Yes
  • Manufacturer part no.: 19 30 016 1521
  • Material: Metal
  • Number of pins: -
  • Protection type: IP65
  • RoHS compliant: yes
  • Size: 16 B
  • Specification: lateral cable output, stylish shape, 2-Transverse-locking
  • Temperature range: -40 - +125 °C
  • Thread type: M25
  • Type (manufacturer type): Han 16B-gs-M25
  • Please see the Technical Specification table for full details
Cable Entry M25
Housing Material Metal
Housing Shape Side entry
Housing Type Hood

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot