Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rapid Slotted Mass Set with Hanger - Brass - 100g

Order Code:  

52-0080

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10150A Copy to clipboard
  • Quickly find another product in this range by Mass:

    100g 200g 500g 1000g
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.84

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
29 in Stock, despatched same dayAdditional quantity lead time 5 months

A set of 9 brass masses plus a brass hanger.


  • Each set consists of 1 hanger and 9 masses
  • Mass (compete set including hanger) 100g
  • Mass (Individual) 10g
  • Made from solid brass
  • Outer Diameter: 18.5mm
  • Inner Diameter: 3.5mm
  • Weight tolerance is ± 3%
  • The hanger is the same weight as a single mass
  • Supplied in sets

Note: The stated weight of the set is for 1 hanger plus 9 masses.
Mass 100g
Type Slotted mass set

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 November 2011 Question by: Rapid Customer | Product code: 52-0080
Q. Are these masses 100g ech or 100g in total. We would like to order 100g masses that total 1000g.
A. Hi Rachel, thanks for your question. The stated weight is for the whole set. So you would need 52-0082 for 1000g total mass.

Reviews


Be the first to submit a review

Trustpilot